Add To Favorites
Product Overview
Digi-Key Part Number ESD7371HT1GOSCT-ND
Quantity Available 7.454
Can ship immediately

Factory Stock ?: 240.000
Manufacturer

Manufacturer Part Number

ESD7371HT1G

Description TVS DIODE 5.3VWM SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ESD7371, SZESD7371 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.3V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Automotive, RF Antenna
Capacitance @ Frequency 0.43pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD7371HT1GOSCT

07:32:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30800 3,08
100 0,17470 17,47
500 0,11568 57,84
1.000 0,08868 88,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD7371HT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    240.000 - Factory Stock ?
  • Unit Price: 0,07486
  • Digi-Reel® ? : ESD7371HT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.454 - Immediate
    240.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback