Add To Favorites
Product Overview
Digi-Key Part Number CPH5506-TL-EOSCT-ND
Quantity Available 5.429
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

CPH5506-TL-E

Description TRANS NPN/PNP 30V 1.5A 5CPH
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 30V 1.5A 500MHz, 450MHz 1.2W Surface Mount 5-CPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPH5506
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 225mV @ 15mA, 750mA / 375mV @ 15mA, 750mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V
Power - Max 1.2W
Frequency - Transition 500MHz, 450MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-CPH
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CPH5506-TL-EOSCT

10:41:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35300 3,53
100 0,26330 26,33
500 0,20688 103,44
1.000 0,15987 159,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH5506-TL-EOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,14152
  • Digi-Reel® ? : CPH5506-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.429 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback