Add To Favorites
Product Overview
Digi-Key Part Number CM1693-08DEOSCT-ND
Quantity Available 4.059
Can ship immediately
Manufacturer

Manufacturer Part Number

CM1693-08DE

Description FILTER LC(PI) 26NH/22PF ESD SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 26nH, C = 22pF (Total) 30mA 16-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CM1693-04,06,08DE
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 8
Center / Cutoff Frequency 300MHz (Cutoff)
Attenuation Value -30dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms) -
Current 30mA
Values L = 26nH, C = 22pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm)
Height 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CM1693-08DEOSCT

21:09:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,58000 5,80
25 0,56080 14,02
50 0,45800 22,90
100 0,41120 41,12
250 0,37384 93,46
500 0,35514 177,57
1.000 0,31775 317,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1693-08DEOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,27187
  • Digi-Reel® ? : CM1693-08DEOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback