Add To Favorites
Product Overview
Digi-Key Part Number CAT93C46WI-GT3CT-ND
Quantity Available 9.626
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT93C46WI-GT3

Description IC EEPROM 1KBIT 2MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CAT93C46
Product Training Modules EEPROM Overview and Applications
PCN Other CAT93C86,76,46/46R and CAT64LC40 15/Oct/2013
Catalog Page 819 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8 or 64 x 16)
Speed 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names CAT93C46WI-GT3CT

16:34:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14800 1,48
100 0,12090 12,09
500 0,11756 58,78
1.000 0,11440 114,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT93C46WI-GT3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,09731
  • Digi-Reel® ? : CAT93C46WI-GT3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.626 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CAT93C46WI-G-ND
  • Minimum Quantity: 3.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,14049
Send Feedback