Add To Favorites
Product Overview
Digi-Key Part Number CAT5114VI-10-GT3OSCT-ND
Quantity Available 5.447
Can ship immediately

Factory Stock ?: 7.426
Manufacturer

Manufacturer Part Number

CAT5114VI-10-GT3

Description IC POT DPP NV 32TAP U/D 8SOIC
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CAT5114
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 10k
Interface Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.5 V ~ 6 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 150
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 14,11000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 1
Other Names CAT5114VI-10-GT3OSCT

13:15:36 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,16500 21,65
100 1,73970 173,97
500 1,42932 714,66
1.000 1,18429 1.184,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT5114VI-10-GT3OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 1,07050
  • Digi-Reel® ? : CAT5114VI-10-GT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.447 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback