Add To Favorites
Product Overview
Digi-Key Part Number CAT4106YP-T2OSCT-ND
Quantity Available 2.587
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT4106YP-T2

Description IC LED DRIVER RGLTR DIM 16TSSOP
Expanded Description LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 175mA 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 36V
Current - Output / Channel 175mA
Frequency 1MHz
Dimming PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT4106YP-T2OSCT

08:02:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71
10 2,43500 24,35
100 1,99510 199,51
500 1,69842 849,21
1.000 1,43241 1.432,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT4106YP-T2OSTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,32116
  • Digi-Reel® ? : CAT4106YP-T2OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback