Add To Favorites
Product Overview
Digi-Key Part Number AX5051-1-TA05OSCT-ND
Quantity Available 998
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

AX5051-1-TA05

Description IC RF TXRX ISM<1GHZ 28-VFQFN
Expanded Description IC RF TxRx Only General ISM < 1GHz 400MHz ~ 470MHz, 800MHz ~ 940MHz 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AX5051
Video File On Semiconductor Sub1Ghz | Digi-Key Daily
Featured Product Sub-1 GHz Wireless Connectivity for IoT
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation ASK, FSK, MSK, O-QPSK, PSK
Frequency 400MHz ~ 470MHz, 800MHz ~ 940MHz
Data Rate (Max) 600kbps
Power - Output 16dBm
Sensitivity -116dBm
Memory Size -
Serial Interfaces SPI
GPIO -
Voltage - Supply 2.2 V ~ 3.6 V
Current - Receiving 17mA ~ 19mA
Current - Transmitting 45mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AX5051-1-TA05OSCT

02:55:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,07000 3,07
10 2,74600 27,46
100 2,25190 225,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AX5051-1-TA05OSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 1,73666
  • Digi-Reel® ? : AX5051-1-TA05OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AX5051-1-TW30-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,40419
Send Feedback