Add To Favorites
Product Overview
Digi-Key Part Number 869-1087-1-ND
Quantity Available 5.427
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

ATP404-TL-H

Description MOSFET N-CH 60V 95A ATPAK
Expanded Description N-Channel 60V 95A (Ta) 70W (Tc) Surface Mount ATPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ATP404
PCN Design/Specification Lead Frame Material Update 09/Apr/2014
PCN Assembly/Origin ATPY Wafer Fab Transfer 09/Sep/2014
Wafer Fab Addition 12/Jun/2015
Catalog Page 1276 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 95A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 120nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6400pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 7.2 mOhm @ 48A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package ATPAK
Package / Case ATPAK (2 leads+tab)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 869-1087-1

14:36:06 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,49000 2,49
10 2,24200 22,42
100 1,80180 180,18
500 1,48036 740,18
1.000 1,22659 1.226,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1087-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,60124
  • Digi-Reel® ? : 869-1087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.427 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback