Add To Favorites
Product Overview
Digi-Key Part Number ADM1024ARUZ-REELOSCT-ND
Quantity Available 3.732
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM1024ARUZ-REEL

Description IC MONITOR SYS TEMP/VOLT 24TSSOP
Expanded Description PC's, PDA's Interface 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets ADM1024
PCN Part Number ADI to ON Semi 19/Dec/2007
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PC's, PDA's
Interface Serial
Voltage - Supply 2.8 V ~ 5.5 V
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names ADM1024ARUZ-REELOSCT

00:37:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,71000 8,71
10 7,86500 78,65
100 6,51090 651,09
500 5,66960 2.834,80
1.000 4,93803 4.938,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM1024ARUZ-REELOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 4,61664
  • Digi-Reel® ? : ADM1024ARUZ-REELOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback