Add To Favorites
Product Overview
Digi-Key Part Number 5LN01M-TL-HOSCT-ND
Quantity Available 7.406
Can ship immediately

Factory Stock ?: 207.000
Manufacturer

Manufacturer Part Number

5LN01M-TL-H

Description MOSFET N-CH 50V 100MA SC59
Expanded Description N-Channel 50V 100mA (Ta) 150mW (Ta) Surface Mount 3-MCP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5LN01M
PCN Design/Specification Raw Material Change 22/Jul/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 1.57nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6.6pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 7.8 Ohm @ 50mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-MCP
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5LN01M-TL-HOSCT

20:16:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28200 2,82
100 0,15990 15,99
500 0,10588 52,94
1.000 0,08117 81,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5LN01M-TL-HOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    207.000 - Factory Stock ?
  • Unit Price: 0,06853
  • Digi-Reel® ? : 5LN01M-TL-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.406 - Immediate
    207.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback