Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 5HP01M-TL-HOSCT-ND
Quantity Available 5.360
Can ship immediately

Factory Stock ?: 64.964
Manufacturer

Manufacturer Part Number

5HP01M-TL-H

Description MOSFET P-CH 50V 0.07A MCP3
Expanded Description P-Channel 50V 70mA (Ta) 150mW (Ta) Surface Mount 3-MCP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5HP01M
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 70mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 1.32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6.2pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 22 Ohm @ 40mA, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-MCP
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5HP01M-TL-HOSCT

02:52:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,31100 3,11
100 0,21160 21,16
500 0,15868 79,34
1.000 0,11901 119,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5HP01M-TL-HOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    63.000 - Factory Stock ?
  • Unit Price: 0,10592
  • Digi-Reel® ? : 5HP01M-TL-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.360 - Immediate
    63.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback