Add To Favorites
Product Overview
Digi-Key Part Number 3LN01M-TL-HOSCT-ND
Quantity Available 4.506
Can ship immediately

Factory Stock ?: 639.000
Manufacturer

Manufacturer Part Number

3LN01M-TL-H

Description MOSFET N-CH 30V 150MA MCP
Expanded Description N-Channel 30V 150mA (Ta) 150mW (Ta) Surface Mount SC-70 / MCPH3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 3LN01M
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 150mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 1.58nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 3.7 Ohm @ 80mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70 / MCPH3
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3LN01M-TL-HOSCT

10:35:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28200 2,82
100 0,15990 15,99
500 0,10588 52,94
1.000 0,08117 81,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3LN01M-TL-HOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    639.000 - Factory Stock ?
  • Unit Price: 0,06853
  • Digi-Reel® ? : 3LN01M-TL-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.506 - Immediate
    639.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback