• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 04-18-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 2SK3796-3-TL-EOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SK3796-3-TL-E

Description JFET N-CH 10MA 100MW SMCP
Expanded Description JFET N-Channel 1.2mA @ 10V 100mW Surface Mount SMCP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SK3796
PCN Obsolescence/ EOL EOL 18/Oct/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 1.2mA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 180mV @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 4pF @ 10V
Resistance - RDS(On) 200 Ohm
Power - Max 100mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SMCP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SK3796-3-TL-EOSCT

07:27:56 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SK3796-3-TL-EOSTR-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11604
Send Feedback