Add To Favorites
Product Overview
Digi-Key Part Number 2SK3747-1EOS-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK3747-1E

Description MOSFET N-CH 1500V 2A TO-3PF-3
Expanded Description N-Channel 1500V (1.5kV) 2A (Ta) 3W (Ta), 50W (Tc) Through Hole TO-3PF-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 2SK3747
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1500V (1.5kV)
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 37.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 380pF @ 30V
Vgs (Max) ±35V
FET Feature -
Power Dissipation (Max) 3W (Ta), 50W (Tc)
Rds On (Max) @ Id, Vgs 13 Ohm @ 1A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-3PF-3
Package / Case SC-94
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 2SK3747-1E-ND
2SK3747-1EOS

14:41:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,49500 34,95
100 2,86360 286,36
500 2,43770 1.218,85
1.000 2,05589 2.055,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback