Add To Favorites
Product Overview
Digi-Key Part Number 1SMC40AT3GOSCT-ND
Quantity Available 11.991
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMC40AT3G

Description TVS DIODE 40VWM 64.5VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 32.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 1SMC40AT3GOSCT

19:16:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,54600 5,46
25 0,47720 11,93
100 0,40920 40,92
250 0,35468 88,67
500 0,30012 150,06
1.000 0,23191 231,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMC40AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,20529
  • Digi-Reel® ? : 1SMC40AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback