Add To Favorites
Product Overview
Digi-Key Part Number 1SMB33CAT3GOSCT-ND
Quantity Available 5.549
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB33CAT3G

Description TVS DIODE 33VWM 53.3VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 11.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 265pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names 1SMB33CAT3GOSCT

12:45:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36000 3,60
100 0,24530 24,53
500 0,18394 91,97
1.000 0,13795 137,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB33CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11908
  • Digi-Reel® ? : 1SMB33CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback