Add To Favorites
Product Overview
Digi-Key Part Number 1SMB26CAT3GOSCT-ND
Quantity Available 3.815
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB26CAT3G

Description TVS DIODE 26VWM 42.1VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 14.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 330pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names 1SMB26CAT3GOSCT

15:06:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36500 3,65
100 0,24830 24,83
500 0,18624 93,12
1.000 0,13969 139,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB26CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,12354
  • Digi-Reel® ? : 1SMB26CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback