Add To Favorites
Product Overview
Digi-Key Part Number 1SMB120AT3GOSCT-ND
Quantity Available 8.795
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB120AT3G

Description TVS DIODE 120VWM 193VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 120V
Voltage - Breakdown (Min) 133V
Voltage - Clamping (Max) @ Ipp 193V
Current - Peak Pulse (10/1000µs) 3.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 160pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ120ALFCT-ND SMBJ120A Littelfuse Inc. Cut Tape (CT) ? 27.770 - Immediate
0,44000 1
Additional Resources
Standard Package ? 1
Other Names 1SMB120AT3GOSCT

04:24:37 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,32600 3,26
100 0,22190 22,19
500 0,16640 83,20
1.000 0,12481 124,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB120AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14644
  • Digi-Reel® ? : 1SMB120AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback