Add To Favorites
Product Overview
Digi-Key Part Number 1N6267ARL4GOSCT-ND
Quantity Available 870
Can ship immediately
Manufacturer

Manufacturer Part Number

1N6267ARL4G

Description TVS DIODE 5.8VWM 10.5VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Mosorb™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names 1N6267ARL4GOSCT

11:05:01 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,49100 4,91
100 0,36640 36,64
500 0,28792 143,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1N6267AGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.518 - Immediate
  • Unit Price: 0,53000
  • Tape & Reel (TR) ? : 1N6267ARL4GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,22675
Send Feedback