Add To Favorites
Product Overview
Digi-Key Part Number 1N5941BRLGOSCT-ND
Quantity Available 9.625
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

1N5941BRLG

Description DIODE ZENER 47V 3W AXIAL
Expanded Description Zener Diode 47V 3W ±5% Through Hole Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1N5913B Series
PCN Design/Specification Datasheet Update 14/Aug/2008
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 67 Ohm
Current - Reverse Leakage @ Vr 1µA @ 35.8V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names 1N5941BRLGOSCT

10:40:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,27900 2,79
100 0,18990 18,99
500 0,14246 71,23
1.000 0,10684 106,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5941BRLGOSTR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,09789
Send Feedback