Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE33AGOS-ND
Quantity Available 786
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE33AG

Description TVS DIODE 28.2VWM 45.7VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1N6267A, 1.5KExxA Series
1N6267A, 1.5KExxA-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Catalog Page 2129 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Mosorb™
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 28.2V
Voltage - Breakdown (Min) 31.4V
Voltage - Clamping (Max) @ Ipp 45.7V
Current - Peak Pulse (10/1000µs) 33A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1.5KE33AGOS
15KE33AG

18:08:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,48200 4,82
100 0,36960 36,96
500 0,29220 146,10
1.000 0,23375 233,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE33ARL4G-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20983
Send Feedback