Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE18AGOS-ND
Quantity Available 949
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE18AG

Description TVS DIODE 15.3VWM 25.2VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 1N6267A, 1.5KExxA Series
1N6zzzA, 1.5KExxA-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Catalog Page 2129 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Mosorb™
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15.3V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 25.2V
Current - Peak Pulse (10/1000µs) 59.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE18ALFTR-ND 1.5KE18A Littelfuse Inc. Tape & Reel (TR) ? 2.400 - Immediate
0,22788 1.200
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1.5KE18AGOS
15KE18AG

09:11:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,50600 5,06
25 0,44240 11,06
100 0,37920 37,92
250 0,32868 82,17
500 0,27808 139,04
1.000 0,21488 214,88
2.500 0,19592 489,80
5.000 0,18328 916,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE18ARL4G-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22928
Send Feedback