Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number Z5266CT-ND
Quantity Available 862
Can ship immediately
Manufacturer

Manufacturer Part Number

XF3M-4515-1B

Description CONN FFC FPC 45POS 0.50MM R/A
Expanded Description 45 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XF3M Series
Other Related Documents How to Read Date Codes
Featured Product XF3M Rotary Backlock FPC/FFC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
PCN Other XF3M Modification Dec/2014
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF3M
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 45
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Rotary Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Z5266CT

20:23:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,41100 24,11
25 2,20960 55,24
50 2,10940 105,47
100 2,00890 200,89
250 1,75780 439,45
500 1,70758 853,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5266TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,31899
Send Feedback