Add To Favorites
Product Overview
Digi-Key Part Number Z5255CT-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

XF3M-0715-1B

Description CONN FFC FPC 7POS 0.50MM R/A
Expanded Description 7 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets XF3M Series
Other Related Documents How to Read Date Codes
Featured Product XF3M Rotary Backlock FPC/FFC Connectors
PCN Other XF3M Modification Dec/2014
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF3M
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 7
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Rotary Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names Z5255CT

08:48:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,89700 8,97
25 0,84520 21,13
50 0,80960 40,48
100 0,77450 77,45
250 0,70412 176,03
500 0,63370 316,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5255TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,48007
  • Digi-Reel® ? : Z5255DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback