Add To Favorites
Product Overview
Digi-Key Part Number OR773CT-ND
Quantity Available 2.478
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2B-2745-31A

Description CONN FPC 27POS 0.30MM R/A
Expanded Description 27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets XF2B Series
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Medical Solutions
Featured Product Low-Profile XF FPC Connectors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 76 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2B
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 27
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.083" (2.10mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 16mm Width
 
Additional Resources
Standard Package ? 1
Other Names *XF2B-2745-31A
OR773CT

02:29:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,31400 23,14
25 2,12120 53,03
50 2,02480 101,24
100 1,92830 192,83
250 1,68728 421,82
500 1,63908 819,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR773TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,22713
  • Digi-Reel® ? : OR773DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback