Add To Favorites
Product Overview
Digi-Key Part Number SW132-ND
Quantity Available 459
Can ship immediately
Manufacturer

Manufacturer Part Number

V-15G2-1C26-K

Description SWITCH SNAP ACTION SPDT 15A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets V Series, Snap Action Switch
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Medical Solutions
Catalog Page 2280 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 10A (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 250gf
Release Force 25gf
Pretravel 0.157" (4.0mm)
Differential Travel 0.060" (1.5mm)
Ingress Protection IP40
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.600" (15.2mm)
Electrical Life 100,000 Cycles
Mechanical Life 50,000,000 Cycles
Operating Temperature -25°C ~ 80°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SW132
V15G21C26K
V15G21C26KBYOMI

16:36:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
10 2,46700 24,67
25 2,31280 57,82
50 2,26140 113,07
100 1,79900 179,90
250 1,69612 424,03
500 1,59332 796,66
1.000 1,49052 1.490,52
5.000 1,38773 6.938,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback