Add To Favorites
Product Overview
Digi-Key Part Number SW1088-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

V-152C26K-F3

Description SWITCH SNAP ACTION SPDT 15A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets V Series, Snap Action Switch
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 2280 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 10A (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 250gf
Release Force 25gf
Pretravel 0.157" (4.0mm)
Ingress Protection IP40
Differential Travel 0.060" (1.5mm)
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.600" (15.2mm)
Mechanical Life 50,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -25°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SW1088
V152C26KF3
V15M0039G

05:11:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,92400 29,24
25 2,74080 68,52
50 2,67980 133,99
100 2,13170 213,17
250 2,00992 502,48
500 1,88812 944,06
1.000 1,76630 1.766,30
5.000 1,64449 8.222,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback