Add To Favorites
Product Overview
Digi-Key Part Number SW1247-ND
Quantity Available 325
Can ship immediately
Manufacturer

Manufacturer Part Number

V-10G4-3C25-K

Description SWITCH SNAP ACT SPST-NO 10A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets V Series, Snap Action Switch
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series V
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10A (AC), 6A (DC)
Actuator Type Lever, Simulated Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 125gf
Release Force 14gf
Pretravel 0.157" (4.0mm)
Ingress Protection IP40
Differential Travel 0.060" (1.5mm)
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.738" (18.7mm)
Mechanical Life 50,000,000 Cycles
Electrical Life 300,000 Cycles
Operating Temperature -25°C ~ 80°C
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names SW1247
V-10G4-3C25-K-ND
V10G43C25K

21:25:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 3,19400 31,94
25 2,99360 74,84
50 2,92700 146,35
100 2,32840 232,84
250 2,19528 548,82
500 2,06224 1.031,12
1.000 1,92919 1.929,19
5.000 1,79614 8.980,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback