Add To Favorites
Product Overview
Digi-Key Part Number Z3279-ND
Quantity Available 844
Can ship immediately
Manufacturer

Manufacturer Part Number

G8VA-1A4-TR-01-DC12

Description RELAY AUTOMOTIVE SPST 20A 12V
Expanded Description Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets G8VA
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G8VL
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current -
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 20A
Switching Voltage 16VDC - Max
Turn On Voltage (Max) 8 VDC
Turn Off Voltage (Min) 0.7 VDC
Operate Time 10ms
Release Time 10ms
Features -
Mounting Type Socketable
Termination Style Plug In
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.38 W
Coil Resistance 150 Ohms
Operating Temperature -40°C ~ 100°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names G8VA1A4TR01DC12
G8VL-1A4-TR-DC12
G8VL1A4TRDC12
Z3279

18:02:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 4,12800 41,28
25 3,66960 91,74
50 3,48620 174,31
100 3,30280 330,28
250 2,93584 733,96
500 2,75234 1.376,17
1.000 2,56886 2.568,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback