Add To Favorites
Product Overview
Digi-Key Part Number Z3706CT-ND
Quantity Available 1.902
Can ship immediately
Manufacturer

Manufacturer Part Number

G6KU-2F-Y-TR DC5

Description RELAY TELECOM DPDT 1A 5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets G6K Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Low Signal Relays
PCN Assembly/Origin G6K(U)-2x(-Y) Product Code 01/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6K
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 21.1mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 237 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names Z3706CT

00:09:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,46200 44,62
25 3,96640 99,16
50 3,76780 188,39
100 3,56950 356,95
250 3,17292 793,23
500 2,97462 1.487,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : Z3303-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.714 - Immediate
  • Unit Price: 4,33000
  • Tape & Reel (TR) ? : Z3706TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 2,70419
  • Digi-Reel® ? : Z3706DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback