Add To Favorites
Product Overview
Digi-Key Part Number Z4403CT-ND
Quantity Available 5.842
Can ship immediately

Factory Stock ?: 1.800
Manufacturer

Manufacturer Part Number

G6K-2F-TR DC3

Description RELAY TELECOM DPDT 1A 3V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets G6K Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Low Signal Relays
PCN Assembly/Origin G6K(U)-2x(-Y) Product Code 01/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6K
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 33mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 2.4 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 91 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names G6K-2F-TRDC3CT
G6K-2F-TRDC3CT-ND
Z4403CT

18:35:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 4,12900 41,29
25 3,67040 91,76
50 3,48680 174,34
100 3,30340 330,34
250 2,93628 734,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z4403TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 5.400 - Immediate
    1.800 - Factory Stock ?
  • Unit Price: 2,50251
  • Digi-Reel® ? : Z4403DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.842 - Immediate
    1.800 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : Z2186-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: 4,01000
Send Feedback