Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number Z2322-ND
Quantity Available 1.012
Can ship immediately
Manufacturer

Manufacturer Part Number

G6DS-1A-H DC24

Description RELAY GEN PURPOSE SPST 5A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets G6DS
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Obsolescence/ EOL G6DS Series Mar/2016
Catalog Page 2332 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6DS
Packaging ? Bulk ?
Part Status Last Time Buy
Relay Type General Purpose
Coil Type Non Latching
Coil Current 5mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material -
Coil Power 120 mW
Coil Resistance 4.8 kOhms
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names G6DS-1A-H-DC24
G6DS1AH24DC
G6DS1AHDC24
G6DS5000A
Z2322

16:33:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,79000 6,79
10 6,36000 63,60
25 5,65320 141,33
50 5,37060 268,53
100 5,08790 508,79
250 4,52256 1.130,64
500 4,23992 2.119,96
1.000 3,95726 3.957,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback