Add To Favorites
Product Overview
Digi-Key Part Number Z2310-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

G2R-1A-E-AC120

Description RELAY GEN PURPOSE SPST 16A 120V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets G2R VDC (Rated Coil Voltage)
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 2334 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G2R
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 7.5mA
Coil Voltage 120VAC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 380VAC, 125VDC - Max
Turn On Voltage (Max) 96 VAC
Turn Off Voltage (Min) 36 VAC
Operate Time 15ms
Release Time 10ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy
Coil Power 0.9 VA
Coil Resistance 6.5 kOhms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names G2R-1A-E-AC120-ND
G2R1AEAC120
Z2310

01:28:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,39000 8,39
10 7,86500 78,65
25 6,99120 174,78
50 6,64140 332,07
100 6,29190 629,19
250 5,59280 1.398,20
500 5,24326 2.621,63
1.000 4,89369 4.893,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback