Add To Favorites
Product Overview
Digi-Key Part Number SW705-ND
Quantity Available 1.159
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Manufacturer Part Number

D3V-16G6-1C25-K

Description SWITCH SNAP ACTION SPDT 16A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Medical Solutions
Catalog Page 2280 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 16A (AC), 10A (DC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 125gf
Release Force 14gf
Pretravel 0.157" (4.0mm)
Ingress Protection IP40
Differential Travel 0.031" (0.8mm)
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.815" (20.7mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -25°C ~ 105°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names D3V16G61C25K
SW705

10:33:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80
10 4,24400 42,44
25 3,96120 99,03
50 3,77220 188,61
100 3,20640 320,64
250 2,92348 730,87
500 2,73486 1.367,43
1.000 2,64056 2.640,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback