Add To Favorites
Product Overview
Digi-Key Part Number SW713-ND
Quantity Available 272
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

D3V-11G6M-1C25-K

Description SWITCH SNAP ACTION SPDT 11A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Medical Solutions
Catalog Page 2280 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 11A (AC), 6A (DC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 125gf
Release Force 14gf
Pretravel 0.157" (4.0mm)
Ingress Protection IP40
Differential Travel 0.031" (0.8mm)
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.815" (20.7mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 200,000 Cycles
Operating Temperature -25°C ~ 105°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names D3V11G6M1C25K
SW713

18:36:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
10 2,55500 25,55
25 2,39520 59,88
50 2,34200 117,10
100 1,86300 186,30
250 1,75656 439,14
500 1,65010 825,05
1.000 1,54365 1.543,65
5.000 1,43719 7.185,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback