Add To Favorites
Product Overview
Digi-Key Part Number SW1242-ND
Quantity Available 135
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

D3V-11G1-1C25-K

Description SWITCH SNAP ACTION SPDT 11A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 11A (AC), 6A (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 200gf
Release Force 50gf
Pretravel 0.063" (1.6mm)
Differential Travel 0.020" (0.5mm)
Ingress Protection IP40
Features -
Overtravel 0.031" (0.79mm)
Operating Position 0.600" (15.2mm)
Electrical Life 200,000 Cycles
Mechanical Life 10,000,000 Cycles
Operating Temperature -25°C ~ 105°C
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names D3V-11G1-1C25-K-ND
D3V11G11C25K
SW1242

09:04:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,30600 23,06
25 2,16240 54,06
50 2,11420 105,71
100 1,68190 168,19
250 1,58576 396,44
500 1,48962 744,81
1.000 1,39352 1.393,52
5.000 1,29742 6.487,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback