Add To Favorites
Product Overview
Digi-Key Part Number Z4478-ND
Quantity Available 334
Can ship immediately

Factory Stock ?: 19.000
Manufacturer

Manufacturer Part Number

D3V-012-1C23-K

Description SWITCH SNAP ACT SPDT 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC/DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 30gf
Release Force -
Pretravel 0.157" (4.0mm)
Ingress Protection IP40
Differential Travel 0.060" (1.5mm)
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.600" (15.2mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 500,000 Cycles
Operating Temperature -25°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names D3V-012-1C23-K-ND
D3V0121C23K
D3V0121C23KBYOMI
Z4478

11:37:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,97600 29,76
25 2,79040 69,76
50 2,72820 136,41
100 2,17020 217,02
250 2,04616 511,54
500 1,92216 961,08
1.000 1,79815 1.798,15
5.000 1,67414 8.370,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback