Add To Favorites
Product Overview
Digi-Key Part Number SW1046CT-ND
Quantity Available 9.578
Can ship immediately
Manufacturer

Manufacturer Part Number

D3SH-A1R1

Description SWITCH DETECTOR SPST-NO 1MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets D3SH Series
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Medical Solutions
Catalog Page 2197 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 1mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 24gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide, Right Operating Lever
Overtravel -
Operating Position 0.213" (5.4mm)
Mechanical Life 150,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SW1046CT

03:39:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,76700 17,67
25 1,69640 42,41
50 1,62600 81,30
100 1,55530 155,53
250 1,23720 309,30
500 1,13112 565,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1046TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,99616
  • Digi-Reel® ? : SW1046DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback