Add To Favorites
Product Overview
Digi-Key Part Number SW1043CT-ND
Quantity Available 1.577
Can ship immediately
Manufacturer

Manufacturer Part Number

D3SH-A1R

Description SWITCH DETECTOR SPST-NO 1MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets D3SH Series
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Medical Solutions
Catalog Page 2197 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 1mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 31gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide, Right Operating Lever
Overtravel -
Operating Position 0.197" (5.0mm)
Mechanical Life 150,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
  • HDT0001 - C&K | 401-1733-1-ND DigiKey Electronics
  • HDT0001
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 1,05000
  • 401-1733-1-ND
  • DS-080-C PA - C&K | CKN10387-ND DigiKey Electronics
  • DS-080-C PA
  • C&K
  • SWITCH DETECTOR SPDT 100MA
  • Unit Price 0,73000
  • CKN10387-ND
Additional Resources
Standard Package ? 1
Other Names SW1043CT

04:12:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,71900 17,19
25 1,65040 41,26
50 1,58160 79,08
100 1,51280 151,28
250 1,20340 300,85
500 1,10024 550,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1043TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,00775
  • Digi-Reel® ? : SW1043DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback