Add To Favorites
Product Overview
Digi-Key Part Number SW1030CT-ND
Quantity Available 1.564
Can ship immediately
Manufacturer

Manufacturer Part Number

A6RS-161RS-P

Description SWITCH ROTARY DIP HEX 25MA 24V
Expanded Description Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets A6RS Series
Other Related Documents How to Read Date Codes
Catalog Page 2302 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series A6RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Hexadecimal
Number of Positions 16
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Rotary with Shaft
Actuator Level Raised
Contact Material -
Contact Finish -
Height Above Board 0.472" (12.00mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Body Material -
Length 0.386" (9.80mm)
Operating Temperature -25°C ~ 80°C
Mechanical Life -
Electrical Life 5,000 Steps
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SW1030CT

15:50:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,76700 37,67
25 3,59600 89,90
50 3,42460 171,23
100 3,08230 308,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1030TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 2,72420
  • Digi-Reel® ? : SW1030DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : A6RS-161RS-ND
  • Minimum Quantity: 48  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,56146
Send Feedback