Add To Favorites
Product Overview
Digi-Key Part Number Z2481-ND
Quantity Available 29
Can ship immediately

Factory Stock ?: 60
Manufacturer

Manufacturer Part Number

S8VM-05005CD

Description AC/DC CONVERTER 5V 50W
Expanded Description Enclosed AC DC Converter 1 Output 5V 10A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S8VM Series
PCN Design/Specification S8VM Family Jan/2013
Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series S8VM
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 50W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 80%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.74" L x 1.30" W x 3.25" H (120.5mm x 33.0mm x 82.5mm)
Minimum Load Required -
Approvals CE, cULus, cURus, VDE
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Z3375-ND S8VM-05005D Omron Automation and Safety Bulk ? 6 - Immediate
114,19000 1
Associated Product
Additional Resources
Standard Package ? 1
Other Names S8VM05005CD
Z2481

23:36:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 123,70000 123,70
10 119,83600 1.198,36
25 115,97040 2.899,26
50 106,30620 5.315,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback