Add To Favorites
Product Overview
Digi-Key Part Number Z4259-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

M16-AW-5D

Description PILOT LIGHT 5V LED SQUARE WHITE
Expanded Description LED Panel Indicator White Diffused 5V 8mA Square with Flat Top, 15.10mm Quick Connect - 0.110" (2.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets M16
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series M16
Part Status Active
Type LED
Lamp Color White
Lens Color White
Lens Transparency Diffused
Ratings DC
Voltage 5V
Current 8mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.63" (16.00mm)
Lens Style/Size Square with Flat Top, 15.10mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65
Features -
 
Additional Resources
Standard Package ? 1
Other Names M16-AW-5D-ND
M16AW5D
Z4259

08:51:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,05000 22,05
10 19,48400 194,84
25 17,02280 425,57
100 14,86950 1.486,95
250 14,10044 3.525,11
500 13,63894 6.819,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback