Add To Favorites
Product Overview
Digi-Key Part Number Z2988-ND
Quantity Available 584
Can ship immediately

Factory Stock ?: 3.115
Manufacturer

Manufacturer Part Number

G3MC-202PL DC5

Description RELAY SSR SPST-NO SIP 5VDC
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets G3MC
Other Related Documents SSR Design Considerations
Catalog Page 2359 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series G3MC
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC
On-State Resistance (Max) -
Load Current 2A
Voltage - Input 4 ~ 6VDC
Voltage - Load 75 ~ 264 V
Mounting Type Through Hole
Termination Style PC Pin
Package / Case 4-SIP
Supplier Device Package 4-SIP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names G3MC-202PLDC5
G3MC-202PLDC5-ND
G3MC1030A
G3MC202PL5DC
G3MC202PLDC5
Z2988

13:15:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,90000 6,90
10 6,47300 64,73
25 5,75440 143,86
50 5,46660 273,33
100 5,17880 517,88
250 4,60336 1.150,84
500 4,31564 2.157,82
1.000 4,02793 4.027,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback