Add To Favorites
Product Overview
Digi-Key Part Number WNA15RFECT-ND
Quantity Available 2.559
Can ship immediately
Manufacturer

Manufacturer Part Number

WNA15RFET

Description RES 15 OHM 1/2W 1% AXIAL
Expanded Description 15 Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2006 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features Non-Inductive
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WNA15RFE-ND WNA15RFE Ohmite Bulk ? 0
1,17240 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WNA15RFCT
WNA15RFCT-ND
WNA15RFECT

15:16:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,22100 12,21
25 1,13240 28,31
50 1,06580 53,29
100 0,93250 93,25
250 0,79932 199,83
500 0,66608 333,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WNA15RFETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,52549
Send Feedback