Add To Favorites
Product Overview
Digi-Key Part Number TEH100MR200JE-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TEH100MR200JE

Description RES 0.2 OHM 100W 5% TO247
Expanded Description 0.2 Ohm ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TEH100 Series
Featured Product TEH100 Series Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TEH100
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±5%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 35

04:45:49 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,19000 12,19
10 11,08200 110,82
25 9,97360 249,34
50 8,58800 429,40
100 7,89550 789,55
250 7,55556 1.888,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback