Add To Favorites
Product Overview
Digi-Key Part Number TBH25P150RJE-ND
Quantity Available 767
Can ship immediately
Manufacturer

Manufacturer Part Number

TBH25P150RJE

Description RES 150 OHM 25W 5% TO220
Expanded Description 150 Ohm ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TBH Series
Product Training Modules Current Sensing Resistors
RoHS Information TBH25 "E" Series Material Declaration
PCN Design/Specification TBH25 Series Dimensions 10/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TBH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±5%
Power (Watts) 25W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.402" L x 0.187" W (10.20mm x 4.75mm)
Height - Seated (Max) 0.630" (16.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

12:13:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,23000 5,23
10 4,72400 47,24
25 4,32160 108,04
50 4,02040 201,02
100 3,51790 351,79
250 3,01532 753,83
500 2,76404 1.382,02
1.000 2,74119 2.741,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback