Add To Favorites
Product Overview
Digi-Key Part Number TAH20P1R00JE-ND
Quantity Available 489
Can ship immediately
Manufacturer

Manufacturer Part Number

TAH20P1R00JE

Description RES 1 OHM 20W 5% TO220
Expanded Description 1 Ohm ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TAH20 Series
Product Training Modules Current Sensing Resistors
RoHS Information TAH20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TAH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 20W
Composition Thick Film
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

21:54:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,51000 55,10
25 5,14320 128,58
50 4,53080 226,54
100 3,91850 391,85
250 3,55120 887,80
500 3,30630 1.653,15
1.000 3,19450 3.194,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback