Add To Favorites
Product Overview
Digi-Key Part Number TA205PA39R0JE-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

TA205PA39R0JE

Description RES 39 OHM 5W 5% RADIAL
Expanded Description 39 Ohm ±5% 5W Through Hole Resistor Radial Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TA Series
RoHS Information TA "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2000 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Power Chip® TA
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 39
Tolerance ±5%
Power (Watts) 5W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Radial
Supplier Device Package Powerchip®
Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max) 1.020" (25.91mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

19:11:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,21200 22,12
25 2,07880 51,97
50 1,90220 95,11
100 1,63670 163,67
250 1,41548 353,87
500 1,28278 641,39
1.000 1,15393 1.153,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback