Add To Favorites
Product Overview
Digi-Key Part Number SM204JE-500K-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

SM204035003JE

Description RES 500K OHM 2W 5% RADIAL
Expanded Description 500k Ohm ±5% 2W Through Hole Resistor Radial Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Slim-Mox Resistors
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Slim-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500k
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 110°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm)
Height - Seated (Max) 0.590" (14.99mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names SM204035003JE-ND
SM204JE-500K

05:26:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,57000 4,57
10 4,12800 41,28
25 3,77720 94,43
50 3,51360 175,68
100 3,07440 307,44
250 2,63524 658,81
500 2,41562 1.207,81
1.000 2,39566 2.395,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback