Add To Favorites
Product Overview
Digi-Key Part Number SM204JE-1.5M-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

SM204031504JE

Description RES 1.5M OHM 2W 5% RADIAL
Expanded Description 1.5M Ohm ±5% 2W Through Hole Resistor Radial Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Slim-Mox Resistors
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Slim-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1.5M
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 110°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm)
Height - Seated (Max) 0.590" (14.99mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names SM204031504JE-ND
SM204JE-1.5M

17:35:58 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,70000 4,70
10 4,24500 42,45
25 3,88400 97,10
50 3,61280 180,64
100 3,16130 316,13
250 2,70964 677,41
500 2,48386 1.241,93
1.000 2,35622 2.356,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback